SZMSQA6V1W5T2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: kr 1,14488
Datasheet

Similar


STMicroelectronics
In Stock: 2 022
Unit Price: kr 5,39000
Datasheet

Similar


STMicroelectronics
In Stock: 19 030
Unit Price: kr 3,37000
Datasheet

Similar


Semtech Corporation
In Stock: 2 921
Unit Price: kr 7,60000
Datasheet

Similar


Semtech Corporation
In Stock: 103 809
Unit Price: kr 13,28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 20 595
Unit Price: kr 8,85000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMSQA6V1W5T2G

DigiKey Part Number
SZMSQA6V1W5T2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZMSQA6V1W5T2G
Description
TVS DIODE 3VWM SC88A
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
150W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 371 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

9 371In Stock
Ships from Rochester Electronics, LLC