
SMF3.3.TCT | |
|---|---|
DigiKey Part Number | SMF3.3.TCTTR-ND - Tape & Reel (TR) SMF3.3.TCTCT-ND - Cut Tape (CT) SMF3.3.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF3.3.TCT |
Description | TVS DIODE 3.3VWM 8VC SC705 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,28000 | kr 13,28 |
| 10 | kr 9,90900 | kr 99,09 |
| 100 | kr 7,18670 | kr 718,67 |
| 500 | kr 5,91680 | kr 2 958,40 |
| 1 000 | kr 5,59353 | kr 5 593,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,11961 | kr 15 358,83 |
| Unit Price without VAT: | kr 13,28000 |
|---|---|
| Unit Price with VAT: | kr 16,60000 |











