Similar

NUP3112UPMUTAG | |
|---|---|
DigiKey Part Number | NUP3112UPMUTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUP3112UPMUTAG |
Description | TVS DIODE 4VWM 6UDFN |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-UDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NUP3112UPMUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |


