PESD3V3S4UF,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 19 299
Unit Price: kr 14,31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 20 480
Unit Price: kr 15,44000
Datasheet

Similar


Texas Instruments
In Stock: 11 606
Unit Price: kr 9,07000
Datasheet
11V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1)
Introducing Automotive DFN packages

PESD3V3S4UF,115

DigiKey Part Number
1727-5791-2-ND - Tape & Reel (TR)
1727-5791-1-ND - Cut Tape (CT)
1727-5791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3S4UF,115
Description
TVS DIODE 3.3VWM 6XSON SOT886
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
11V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.32V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
110W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
110pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,15000kr 5,15
10kr 3,18100kr 31,81
100kr 2,01890kr 201,89
500kr 1,51594kr 757,97
1 000kr 1,35352kr 1 353,52
2 000kr 1,21666kr 2 433,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,06834kr 5 341,70
10 000kr 0,97657kr 9 765,70
15 000kr 0,92982kr 13 947,30
25 000kr 0,87727kr 21 931,75
35 000kr 0,84615kr 29 615,25
50 000kr 0,81591kr 40 795,50
Manufacturers Standard Package
Unit Price without VAT:kr 5,15000
Unit Price with VAT:kr 6,43750