Direct

NCV8403STT1G | |
|---|---|
DigiKey Part Number | NCV8403STT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8403STT1G |
Description | IC DRIVER LOW SIDE SOT-223-4 |
Customer Reference | |
Detailed Description | Power Switch/Driver SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8403STT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Outputs | 1 | |
Output Configuration | Low Side | |
Voltage - Load | - | |
Current - Output (Max) | - | |
Rds On (Typ) | 53mOhm | |
Input Type | Non-Inverting | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |


