
NCV8403ASTT1G | |
|---|---|
DigiKey Part Number | NCV8403ASTT1GOSTR-ND - Tape & Reel (TR) NCV8403ASTT1GOSCT-ND - Cut Tape (CT) NCV8403ASTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8403ASTT1G |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 14A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8403ASTT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 14A | |
Rds On (Typ) | 53mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,74000 | kr 11,74 |
| 10 | kr 8,49500 | kr 84,95 |
| 25 | kr 7,68520 | kr 192,13 |
| 100 | kr 6,79610 | kr 679,61 |
| 250 | kr 6,37280 | kr 1 593,20 |
| 500 | kr 6,11728 | kr 3 058,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 5,90698 | kr 5 906,98 |
| 2 000 | kr 5,73395 | kr 11 467,90 |
| 3 000 | kr 5,64728 | kr 16 941,84 |
| 5 000 | kr 5,55128 | kr 27 756,40 |
| 7 000 | kr 5,49515 | kr 38 466,05 |
| 10 000 | kr 5,44118 | kr 54 411,80 |
| Unit Price without VAT: | kr 11,74000 |
|---|---|
| Unit Price with VAT: | kr 14,67500 |



