Direct

MC74LVX50DR2 | |
|---|---|
DigiKey Part Number | MC74LVX50DR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LVX50DR2 |
Description | IC BUFF NON-INVERT 3.6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX50DR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


