Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX50DR2G

DigiKey Part Number
MC74LVX50DR2GOSTR-ND - Tape & Reel (TR)
MC74LVX50DR2GOSCT-ND - Cut Tape (CT)
MC74LVX50DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVX50DR2G
Description
IC BUFF NON-INVERT 3.6V 14-SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX50DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 274
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,75000kr 3,75
10kr 2,63600kr 26,36
25kr 2,34760kr 58,69
100kr 2,02810kr 202,81
250kr 1,87684kr 469,21
500kr 1,78524kr 892,62
1 000kr 1,71010kr 1 710,10
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,63069kr 4 076,72
5 000kr 1,58281kr 7 914,05
7 500kr 1,55884kr 11 691,30
12 500kr 1,53228kr 19 153,50
17 500kr 1,51676kr 26 543,30
25 000kr 1,50183kr 37 545,75
62 500kr 1,46969kr 91 855,62
Manufacturers Standard Package
Unit Price without VAT:kr 3,75000
Unit Price with VAT:kr 4,68750