RP132K001F-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr 4,17510
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 27 428
Unit Price: kr 9,15000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr 4,17510
Datasheet
6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 UFDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP132K001F-TR

DigiKey Part Number
RP132K001F-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP132K001F-TR
Description
IC REG LINEAR POS ADJ 1A DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DFN(PL)1820-6
Datasheet
 Datasheet
EDA/CAD Models
RP132K001F-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
1.54V @ 1A
Current - Output
Current - Quiescent (Iq)
85 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
DFN(PL)1820-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 4,17510kr 20 875,50
10 000kr 4,08718kr 40 871,80
15 000kr 4,04316kr 60 647,40
25 000kr 3,99437kr 99 859,25
Manufacturers Standard Package
Unit Price without VAT:kr 4,17510
Unit Price with VAT:kr 5,21888