Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RP132K001E-TR | |
|---|---|
DigiKey Part Number | RP132K001E-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP132K001E-TR |
Description | IC REG LINEAR POS ADJ 1A DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DFN(PL)1820-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.54V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1820-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 4,17510 | kr 20 875,50 |
| 10 000 | kr 4,08718 | kr 40 871,80 |
| 15 000 | kr 4,04316 | kr 60 647,40 |
| 25 000 | kr 3,99437 | kr 99 859,25 |
| Unit Price without VAT: | kr 4,17510 |
|---|---|
| Unit Price with VAT: | kr 5,21888 |


