Parametric Equivalent
Direct
Direct
Similar

PDTA124ET-QVL | |
|---|---|
DigiKey Part Number | 1727-PDTA124ET-QVLTR-ND - Tape & Reel (TR) 1727-PDTA124ET-QVLCT-ND - Cut Tape (CT) 1727-PDTA124ET-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA124ET-QVL |
Description | TRANS PREBIAS PNP 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 180 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,31000 | kr 1,31 |
| 10 | kr 0,81400 | kr 8,14 |
| 100 | kr 0,50360 | kr 50,36 |
| 500 | kr 0,36364 | kr 181,82 |
| 1 000 | kr 0,31811 | kr 318,11 |
| 2 000 | kr 0,27967 | kr 559,34 |
| 5 000 | kr 0,23787 | kr 1 189,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,21191 | kr 2 119,10 |
| 20 000 | kr 0,19003 | kr 3 800,60 |
| 30 000 | kr 0,17887 | kr 5 366,10 |
| 50 000 | kr 0,16632 | kr 8 316,00 |
| 70 000 | kr 0,15888 | kr 11 121,60 |
| 100 000 | kr 0,15165 | kr 15 165,00 |
| 250 000 | kr 0,13577 | kr 33 942,50 |
| 500 000 | kr 0,12596 | kr 62 980,00 |
| Unit Price without VAT: | kr 1,31000 |
|---|---|
| Unit Price with VAT: | kr 1,63750 |




