TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA124ET-QR

DigiKey Part Number
1727-PDTA124ET-QRTR-ND - Tape & Reel (TR)
1727-PDTA124ET-QRCT-ND - Cut Tape (CT)
1727-PDTA124ET-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA124ET-QR
Description
TRANS PREBIAS PNP 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 10mA
Current - Collector Cutoff (Max)
100nA
Frequency - Transition
180 MHz
Power - Max
250 mW
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,61000kr 1,61
10kr 0,96500kr 9,65
100kr 0,59600kr 59,60
500kr 0,43200kr 216,00
1 000kr 0,37882kr 378,82
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,26002kr 780,06
6 000kr 0,23060kr 1 383,60
9 000kr 0,21557kr 1 940,13
15 000kr 0,19866kr 2 979,90
21 000kr 0,18863kr 3 961,23
30 000kr 0,17887kr 5 366,10
75 000kr 0,15744kr 11 808,00
150 000kr 0,14418kr 21 627,00
300 000kr 0,13302kr 39 906,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,61000
Unit Price with VAT:kr 2,01250