PDTA124ET-QVL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 60
Unit Price: kr 1,31000
Datasheet

Direct


onsemi
In Stock: 59 217
Unit Price: kr 1,61000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr 1,71000
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: kr 1,81000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA124ET-QVL

DigiKey Part Number
1727-PDTA124ET-QVLTR-ND - Tape & Reel (TR)
1727-PDTA124ET-QVLCT-ND - Cut Tape (CT)
1727-PDTA124ET-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA124ET-QVL
Description
TRANS PREBIAS PNP 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 10mA
Current - Collector Cutoff (Max)
100nA
Frequency - Transition
180 MHz
Power - Max
250 mW
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,31000kr 1,31
10kr 0,81400kr 8,14
100kr 0,50360kr 50,36
500kr 0,36364kr 181,82
1 000kr 0,31811kr 318,11
2 000kr 0,27967kr 559,34
5 000kr 0,23787kr 1 189,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,21191kr 2 119,10
20 000kr 0,19003kr 3 800,60
30 000kr 0,17887kr 5 366,10
50 000kr 0,16632kr 8 316,00
70 000kr 0,15888kr 11 121,60
100 000kr 0,15165kr 15 165,00
250 000kr 0,13577kr 33 942,50
500 000kr 0,12596kr 62 980,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,31000
Unit Price with VAT:kr 1,63750