Zener Diode 6.8 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C6V8,115

DigiKey Part Number
1727-4974-2-ND - Tape & Reel (TR)
1727-4974-1-ND - Cut Tape (CT)
1727-4974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C6V8,115
Description
DIODE ZENER 6.8V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-C6V8,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,61000kr 1,61
10kr 1,01500kr 10,15
100kr 0,62420kr 62,42
500kr 0,45330kr 226,65
1 000kr 0,39762kr 397,62
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,33707kr 842,67
5 000kr 0,29952kr 1 497,60
7 500kr 0,28034kr 2 102,55
12 500kr 0,25875kr 3 234,37
17 500kr 0,24595kr 4 304,12
25 000kr 0,23350kr 5 837,50
62 500kr 0,20614kr 12 883,75
125 000kr 0,18923kr 23 653,75
250 000kr 0,17500kr 43 750,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,61000
Unit Price with VAT:kr 2,01250