
BZV55-C6V8 | |
|---|---|
DigiKey Part Number | 4786-BZV55-C6V8TR-ND - Tape & Reel (TR) 4786-BZV55-C6V8CT-ND - Cut Tape (CT) 4786-BZV55-C6V8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C6V8 |
Description | DIODE ZENER 6.8V 400MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 400 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,31000 | kr 1,31 |
| 10 | kr 0,81400 | kr 8,14 |
| 100 | kr 0,50360 | kr 50,36 |
| 500 | kr 0,36364 | kr 181,82 |
| 1 000 | kr 0,31811 | kr 318,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 0,26864 | kr 671,60 |
| 5 000 | kr 0,23787 | kr 1 189,35 |
| 7 500 | kr 0,22214 | kr 1 666,05 |
| 12 500 | kr 0,20445 | kr 2 555,62 |
| 17 500 | kr 0,19396 | kr 3 394,30 |
| 25 000 | kr 0,18375 | kr 4 593,75 |
| 62 500 | kr 0,16132 | kr 10 082,50 |
| 125 000 | kr 0,14744 | kr 18 430,00 |
| 250 000 | kr 0,13577 | kr 33 942,50 |
| Unit Price without VAT: | kr 1,31000 |
|---|---|
| Unit Price with VAT: | kr 1,63750 |


