Zener Diode 16 V 590 mW ±1.88% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B16X

DigiKey Part Number
1727-7675-2-ND - Tape & Reel (TR)
1727-7675-1-ND - Cut Tape (CT)
1727-7675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B16X
Description
DIODE ZENER 16V 590MW SOD123
Customer Reference
Detailed Description
Zener Diode 16 V 590 mW ±1.88% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±1.88%
Power - Max
590 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 106
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,11000kr 2,11
10kr 1,26600kr 12,66
100kr 0,78700kr 78,70
500kr 0,57432kr 287,16
1 000kr 0,50546kr 505,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,41752kr 1 252,56
6 000kr 0,37308kr 2 238,48
9 000kr 0,35040kr 3 153,60
15 000kr 0,32488kr 4 873,20
21 000kr 0,30975kr 6 504,75
30 000kr 0,29505kr 8 851,50
75 000kr 0,26274kr 19 705,50
150 000kr 0,24278kr 36 417,00
300 000kr 0,22599kr 67 797,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,11000
Unit Price with VAT:kr 2,63750