
BZT52-B16J | |
|---|---|
DigiKey Part Number | 1727-7736-2-ND - Tape & Reel (TR) 1727-7736-1-ND - Cut Tape (CT) 1727-7736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B16J |
Description | DIODE ZENER 16V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 590 mW ±1.88% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.88% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,71000 | kr 2,71 |
| 10 | kr 1,64800 | kr 16,48 |
| 100 | kr 1,01920 | kr 101,92 |
| 500 | kr 0,74156 | kr 370,78 |
| 1 000 | kr 0,65130 | kr 651,30 |
| 2 000 | kr 0,57502 | kr 1 150,04 |
| Unit Price without VAT: | kr 2,71000 |
|---|---|
| Unit Price with VAT: | kr 3,38750 |



