Parametric Equivalent
Parametric Equivalent

ECS-071.505-CD-0370TR | |
|---|---|
DigiKey Part Number | XC871TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-071.505-CD-0370TR |
Description | CRYSTAL 7.1505MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.1505 MHz ±20ppm Crystal 12pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-071.505-CD-0370TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.1505 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 5,04149 | kr 5 041,49 |
| Unit Price without VAT: | kr 5,04149 |
|---|---|
| Unit Price with VAT: | kr 6,30186 |


