7.1505 MHz ±20ppm Crystal 12pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-071.505-CDX-0370

DigiKey Part Number
XC1355-ND
Manufacturer
Manufacturer Product Number
ECS-071.505-CDX-0370
Description
CRYSTAL 7.1505MHZ 12PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.1505 MHz ±20ppm Crystal 12pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-071.505-CDX-0370 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
MHz Crystal
Frequency
7.1505 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1kr 14,82000kr 14,82
10kr 12,89200kr 128,92
25kr 12,18760kr 304,69
50kr 11,68340kr 584,17
100kr 11,19960kr 1 119,96
250kr 10,59136kr 2 647,84
500kr 10,15360kr 5 076,80
1 000kr 9,73394kr 9 733,94
3 000kr 9,10474kr 27 314,22
Manufacturers Standard Package
Unit Price without VAT:kr 14,82000
Unit Price with VAT:kr 18,52500