Battery Fuel Gauge IC Lithium Ion/Polymer 15-WLCSP-A (2.61x1.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM8118W02LFE

DigiKey Part Number
2508-MM8118W02LFETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM8118W02LFE
Description
FUEL GAUGE FOR WEARABLE WLCSP-15
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Fuel Gauge IC Lithium Ion/Polymer 15-WLCSP-A (2.61x1.46)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Fuel Gauge
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over Voltage
Interface
I2C
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-UFBGA, WLCSP
Supplier Device Package
15-WLCSP-A (2.61x1.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 25,12750kr 125 637,50
Manufacturers Standard Package
Unit Price without VAT:kr 25,12750
Unit Price with VAT:kr 31,40938