
MM8118G01RFE | |
|---|---|
DigiKey Part Number | 2508-MM8118G01RFETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM8118G01RFE |
Description | FUEL GAUGE PLP-12A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer PLP-12A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | PLP-12A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 22,61475 | kr 45 229,50 |
| Unit Price without VAT: | kr 22,61475 |
|---|---|
| Unit Price with VAT: | kr 28,26844 |



