MCP6G02T-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr 5,67627
Datasheet
Variable Gain Amplifier IC Driver 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6G02T-E/MS

DigiKey Part Number
MCP6G02T-E/MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6G02T-E/MS
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier IC Driver 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6G02T-E/MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Variable Gain Amplifier
Applications
Driver
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,67631kr 14 190,77
Manufacturers Standard Package
Unit Price without VAT:kr 5,67631
Unit Price with VAT:kr 7,09539