Direct

MCP6G02-E/MS | |
|---|---|
DigiKey Part Number | MCP6G02-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP6G02-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Driver 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6G02-E/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 5,67627 | kr 3 405,76 |
| Unit Price without VAT: | kr 5,67627 |
|---|---|
| Unit Price with VAT: | kr 7,09534 |


