Parametric Equivalent
Parametric Equivalent

DSC6001JI1B-010.0000 | |
|---|---|
DigiKey Part Number | 150-DSC6001JI1B-010.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6001JI1B-010.0000 |
Description | MEMS OSC XO 10.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VLGA | |
Supplier Device Package | 4-VLGA (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,39000 | kr 5,39 |
| 10 | kr 5,31100 | kr 53,11 |
| 50 | kr 5,23180 | kr 261,59 |
| 1 000 | kr 5,08200 | kr 5 082,00 |
| Unit Price without VAT: | kr 5,39000 |
|---|---|
| Unit Price with VAT: | kr 6,73750 |


