DSC1203DI2-125M0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 14,53000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 14,53000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 17,99000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 17,99000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 17,99000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr 17,99000
Datasheet
125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1203DI2-125M0000

DigiKey Part Number
150-DSC1203DI2-125M0000-ND
Manufacturer
Manufacturer Product Number
DSC1203DI2-125M0000
Description
MEMS OSC XO 125.0000MHZ LVDS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1kr 17,99000kr 17,99
10kr 17,62500kr 176,25
50kr 17,34240kr 867,12
1 000kr 16,82938kr 16 829,38
Manufacturers Standard Package
Unit Price without VAT:kr 17,99000
Unit Price with VAT:kr 22,48750