Similar
Similar



SMCJ1.5KE510CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE510CA-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE510CA-TP |
Description | TVS DIODE 434VWM 698VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,84232 | kr 8 526,96 |
| 6 000 | kr 2,62584 | kr 15 755,04 |
| 9 000 | kr 2,51555 | kr 22 639,95 |
| 15 000 | kr 2,39168 | kr 35 875,20 |
| 21 000 | kr 2,38711 | kr 50 129,31 |
| Unit Price without VAT: | kr 2,84232 |
|---|---|
| Unit Price with VAT: | kr 3,55290 |


