Direct



1.5SMC510CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC510CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC510CA/TR7 |
Description | TVS DIODE 434VWM 698VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 1,91712 | kr 958,56 |
| 1 000 | kr 1,74093 | kr 1 740,93 |
| 1 500 | kr 1,65017 | kr 2 475,25 |
| 2 500 | kr 1,54745 | kr 3 868,62 |
| 3 500 | kr 1,48617 | kr 5 201,60 |
| 5 000 | kr 1,42636 | kr 7 131,80 |
| 12 500 | kr 1,29412 | kr 16 176,50 |
| 25 000 | kr 1,25298 | kr 31 324,50 |
| Unit Price without VAT: | kr 1,91712 |
|---|---|
| Unit Price with VAT: | kr 2,39640 |


