LD101C105MAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 247
Unit Price: kr 72,77000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr 10,86000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr 8,21835
Datasheet

Upgrade


KEMET
In Stock: 4 855
Unit Price: kr 21,11000
Datasheet
1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD101C105MAB2A

DigiKey Part Number
LD101C105MAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD101C105MAB2A
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD101C105MAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 5,17727kr 5 177,27
Manufacturers Standard Package
Unit Price without VAT:kr 5,17727
Unit Price with VAT:kr 6,47159