12101C105MAZ2A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 2 305
Unit Price: kr 18,39000
Datasheet
1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C105MAZ2A

DigiKey Part Number
478-KGF32LR72A105MUTR-ND - Tape & Reel (TR)
478-KGF32LR72A105MUCT-ND - Cut Tape (CT)
478-KGF32LR72A105MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12101C105MAZ2A
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,86000kr 10,86
10kr 6,98500kr 69,85
50kr 5,46580kr 273,29
100kr 4,99530kr 499,53
500kr 4,20272kr 2 101,36
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,03678kr 4 036,78
2 000kr 3,83094kr 7 661,88
3 000kr 3,72782kr 11 183,46
5 000kr 3,61356kr 18 067,80
7 000kr 3,54675kr 24 827,25
10 000kr 3,48247kr 34 824,70
12 000kr 3,45202kr 41 424,24
24 000kr 3,34942kr 80 386,08
25 000kr 3,34399kr 83 599,75
Manufacturers Standard Package
Unit Price without VAT:kr 10,86000
Unit Price with VAT:kr 13,57500