
C1210X105M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X105M1RACTUTR-ND - Tape & Reel (TR) 399-C1210X105M1RACTUCT-ND - Cut Tape (CT) 399-C1210X105M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X105M1RACTU |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X105M1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,39000 | kr 18,39 |
| 10 | kr 12,35300 | kr 123,53 |
| 50 | kr 9,95040 | kr 497,52 |
| 100 | kr 9,20670 | kr 920,67 |
| 500 | kr 7,95134 | kr 3 975,67 |
| 1 000 | kr 7,56277 | kr 7 562,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 7,24285 | kr 14 485,70 |
| 4 000 | kr 6,97937 | kr 27 917,48 |
| 6 000 | kr 6,84738 | kr 41 084,28 |
| 10 000 | kr 6,70099 | kr 67 009,90 |
| 14 000 | kr 6,61541 | kr 92 615,74 |
| Unit Price without VAT: | kr 18,39000 |
|---|---|
| Unit Price with VAT: | kr 22,98750 |

