KC2016K32.0000C1GE00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 19,89696
Datasheet
32 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2016K32.0000C1GE00

DigiKey Part Number
478-KC2016K32.0000C1GE00TR-ND - Tape & Reel (TR)
478-KC2016K32.0000C1GE00CT-ND - Cut Tape (CT)
478-KC2016K32.0000C1GE00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2016K32.0000C1GE00
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,37000kr 13,37
10kr 11,60900kr 116,09
25kr 10,97560kr 274,39
50kr 10,52140kr 526,07
100kr 10,08620kr 1 008,62
250kr 9,53880kr 2 384,70
500kr 9,14420kr 4 572,10
1 000kr 8,76628kr 8 766,28
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 8,57225kr 17 144,50
4 000kr 8,21845kr 32 873,80
6 000kr 8,01839kr 48 110,34
10 000kr 7,77343kr 77 734,30
Manufacturers Standard Package
Unit Price without VAT:kr 13,37000
Unit Price with VAT:kr 16,71250