Parametric Equivalent

SG2016CAN 32.0000M-TJGA3 | |
|---|---|
DigiKey Part Number | 114-SG2016CAN32.0000M-TJGA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG2016CAN 32.0000M-TJGA3 |
Description | XTAL OSC XO 32.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 19,89696 | kr 4 974,24 |
| Unit Price without VAT: | kr 19,89696 |
|---|---|
| Unit Price with VAT: | kr 24,87120 |


