Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CX2520DB19200H0KFQC2 | |
|---|---|
DigiKey Part Number | 478-CX2520DB19200H0KFQC2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX2520DB19200H0KFQC2 |
Description | CRYSTAL 19.2000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |


