FA-20H 19.2000MD30HH-W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 3,38152
Datasheet
19.2 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 19.2000MD30HH-W0

DigiKey Part Number
114-FA-20H19.2000MD30HH-W0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 19.2000MD30HH-W0
Description
CRYSTAL 19.2000MHZ 12PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.2 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,73133kr 3 731,33
Manufacturers Standard Package
Unit Price without VAT:kr 3,73133
Unit Price with VAT:kr 4,66416