Similar

12101C105MAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32LR72A105MUTR-ND - Tape & Reel (TR) 478-KGF32LR72A105MUCT-ND - Cut Tape (CT) 478-KGF32LR72A105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C105MAZ2A |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,86000 | kr 10,86 |
| 10 | kr 6,98500 | kr 69,85 |
| 50 | kr 5,46580 | kr 273,29 |
| 100 | kr 4,99530 | kr 499,53 |
| 500 | kr 4,20272 | kr 2 101,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,03678 | kr 4 036,78 |
| 2 000 | kr 3,83094 | kr 7 661,88 |
| 3 000 | kr 3,72782 | kr 11 183,46 |
| 5 000 | kr 3,61356 | kr 18 067,80 |
| 7 000 | kr 3,54675 | kr 24 827,25 |
| 10 000 | kr 3,48247 | kr 34 824,70 |
| 12 000 | kr 3,45202 | kr 41 424,24 |
| 24 000 | kr 3,34942 | kr 80 386,08 |
| 25 000 | kr 3,34399 | kr 83 599,75 |
| Unit Price without VAT: | kr 10,86000 |
|---|---|
| Unit Price with VAT: | kr 13,57500 |


