02015J1R5PBSTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr 8,95000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1 440
Unit Price: kr 8,95000
Datasheet
1.5 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015J1R5PBSTR

DigiKey Part Number
478-9736-2-ND - Tape & Reel (TR)
478-9736-1-ND - Cut Tape (CT)
478-9736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02015J1R5PBSTR
Description
CAP THIN FILM 1.5PF 50V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.5 pF
Tolerance
±0.02pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,95000kr 8,95
10kr 5,66900kr 56,69
50kr 4,38420kr 219,21
100kr 3,98920kr 398,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 3,38860kr 1 694,30
1 000kr 3,17813kr 3 178,13
1 500kr 3,07273kr 4 609,10
2 500kr 2,95592kr 7 389,80
3 500kr 2,88768kr 10 106,88
5 000kr 2,82200kr 14 110,00
6 000kr 2,79088kr 16 745,28
12 000kr 2,68607kr 32 232,84
12 500kr 2,68051kr 33 506,38
Manufacturers Standard Package
Unit Price without VAT:kr 8,95000
Unit Price with VAT:kr 11,18750