499 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC4993F

DigiKey Part Number
2019-RK73H1HTTC4993FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC4993FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC4993FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC4993F
Description
RES 499K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
499 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC4993F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-07499KLYAGEO39 700YAG5215CT-NDkr 0,94000Direct
In-Stock: 8 003
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,94000kr 0,94
10kr 0,44900kr 4,49
25kr 0,34040kr 8,51
50kr 0,28060kr 14,03
100kr 0,23390kr 23,39
250kr 0,18748kr 46,87
500kr 0,16092kr 80,46
1 000kr 0,13996kr 139,96
5 000kr 0,10671kr 533,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,09708kr 970,80
20 000kr 0,08944kr 1 788,80
30 000kr 0,08571kr 2 571,30
50 000kr 0,08168kr 4 084,00
70 000kr 0,07938kr 5 556,60
100 000kr 0,07720kr 7 720,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,94000
Unit Price with VAT:kr 1,17500