
AC0201FR-07499KL | |
|---|---|
DigiKey Part Number | YAG5215TR-ND - Tape & Reel (TR) YAG5215CT-ND - Cut Tape (CT) YAG5215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-07499KL |
Description | RES SMD 499K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-07499KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,94000 | kr 0,94 |
| 10 | kr 0,40200 | kr 4,02 |
| 25 | kr 0,30680 | kr 7,67 |
| 50 | kr 0,25080 | kr 12,54 |
| 100 | kr 0,20860 | kr 20,86 |
| 250 | kr 0,16616 | kr 41,54 |
| 500 | kr 0,14202 | kr 71,01 |
| 1 000 | kr 0,12293 | kr 122,93 |
| 5 000 | kr 0,09275 | kr 463,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,07924 | kr 792,40 |
| 20 000 | kr 0,07269 | kr 1 453,80 |
| 30 000 | kr 0,06950 | kr 2 085,00 |
| 50 000 | kr 0,06605 | kr 3 302,50 |
| 70 000 | kr 0,06407 | kr 4 484,90 |
| 100 000 | kr 0,06220 | kr 6 220,00 |
| Unit Price without VAT: | kr 0,94000 |
|---|---|
| Unit Price with VAT: | kr 1,17500 |

