


UFS64G-CY14-02N01 | |
|---|---|
DigiKey Part Number | 5625-UFS64G-CY14-02N01-ND |
Manufacturer | |
Manufacturer Product Number | UFS64G-CY14-02N01 |
Description | UFS 3.1 G4 2L 153B 64GB -25c to |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit UFS 3.1 26 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | UFS 3.1 | |
Clock Frequency | 26 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.4V ~ 2.7V | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 852,08000 | kr 852,08 |
| Unit Price without VAT: | kr 852,08000 |
|---|---|
| Unit Price with VAT: | kr 1 065,10000 |



