
IS27TH064G31-JCLI | |
|---|---|
DigiKey Part Number | 706-IS27TH064G31-JCLI-ND |
Manufacturer | |
Manufacturer Product Number | IS27TH064G31-JCLI |
Description | 64GB, 153 BALL FBGA, 3.3V, ROHS |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit UFS 3.1 38.4 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | UFS 3.1 | |
Clock Frequency | 38.4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.25V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 616,79000 | kr 616,79 |
| 10 | kr 569,26100 | kr 5 692,61 |
| 25 | kr 554,67560 | kr 13 866,89 |
| Unit Price without VAT: | kr 616,79000 |
|---|---|
| Unit Price with VAT: | kr 770,98750 |



