CF310-UL-60-01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Igus
In Stock: 0
Unit Price: kr 34,23331
Datasheet

Parametric Equivalent


Igus
In Stock: 0
Unit Price: kr 78,60000
Datasheet
Image for CF310-UL-60-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF310-UL-60-01

DigiKey Part Number
4903-CF310-UL-60-01-ND
4903-CF310-UL-60-01-DS-ND
Manufacturer
Manufacturer Product Number
CF310-UL-60-01
Description
TPE1C/10AWG HK UP WIRE 1KV FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up, Shielded Wire Black 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.00mm)
Jacket (Insulation) Thickness
-
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-50°C ~ 90°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in NOK
Spool
QuantityUnit PriceExt Price
1 000kr 34,23331kr 34 233,31
2 000kr 32,48675kr 64 973,50
Unit Price without VAT:kr 34,23331
Unit Price with VAT:kr 42,79164