Parametric Equivalent
Parametric Equivalent

EB3P-LHW4-S | |
|---|---|
DigiKey Part Number | 1885-EB3P-LHW4-S-ND |
Manufacturer | |
Manufacturer Product Number | EB3P-LHW4-S |
Description | LED PNL IND BLUE 29MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 456,21000 | kr 456,21 |
| 10 | kr 375,25400 | kr 3 752,54 |
| 100 | kr 328,56320 | kr 32 856,32 |
| Unit Price without VAT: | kr 456,21000 |
|---|---|
| Unit Price with VAT: | kr 570,26250 |

