EB3P-LHW1-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: kr 586,78000
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: kr 456,21000
Image for EB3P-LHW1-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB3P-LHW1-S

DigiKey Part Number
1885-EB3P-LHW1-S-ND
Manufacturer
Manufacturer Product Number
EB3P-LHW1-S
Description
LED PNL IND BLUE 29MM SRW TER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Screw Terminal
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.87" (22.00mm)
Lens Size
29.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 456,21000kr 456,21
10kr 375,25400kr 3 752,54
100kr 328,56320kr 32 856,32
Manufacturers Standard Package
Unit Price without VAT:kr 456,21000
Unit Price with VAT:kr 570,26250