
BA-2RV-A4 | |
|---|---|
DigiKey Part Number | 480-4514-ND |
Manufacturer | |
Manufacturer Product Number | BA-2RV-A4 |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 71gf | |
Release Force | 15gf | |
Operating Position | 0.750" (19.1mm) | |
Pretravel | 0.630" (16.0mm) | |
Differential Travel | 0.110" (2.8mm) | |
Overtravel | 0.077" (1.96mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 194,89000 | kr 194,89 |
| 10 | kr 161,32900 | kr 1 613,29 |
| 25 | kr 149,65120 | kr 3 741,28 |
| 50 | kr 141,37540 | kr 7 068,77 |
| 100 | kr 137,37710 | kr 13 737,71 |
| Unit Price without VAT: | kr 194,89000 |
|---|---|
| Unit Price with VAT: | kr 243,61250 |


