BA-2RV-A2, BZ-2RW80-A2, BZ-2RW84-A2, BZ-2RW824-A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA-2RV-A2

DigiKey Part Number
480-2445-ND
Manufacturer
Manufacturer Product Number
BA-2RV-A2
Description
SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
71gf
Release Force
15gf
Operating Position
0.750" (19.1mm)
Pretravel
0.630" (16.0mm)
Differential Travel
0.110" (2.8mm)
Overtravel
0.077" (1.96mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 209,97000kr 209,97
10kr 173,84200kr 1 738,42
25kr 161,25440kr 4 031,36
50kr 152,34100kr 7 617,05
100kr 148,83520kr 14 883,52
Manufacturers Standard Package
Unit Price without VAT:kr 209,97000
Unit Price with VAT:kr 262,46250