Similar

3600075010001 | |
|---|---|
DigiKey Part Number | 3600075010001-ND |
Manufacturer | |
Manufacturer Product Number | 3600075010001 |
Description | THERMOSTAT 75DEG C NC TO205AA |
Customer Reference | |
Detailed Description | Thermostat 167°F (75°C) SPST-NC TO-205AA, TO-5-3 Metal Can PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Switching Temperature | 167°F (75°C) | |
Reset Temperature | - | |
Current Rating - AC | 1A (28V) | |
Current Rating - DC | 1A (28V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 10K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can |


