
66L075-0349 | |
|---|---|
DigiKey Part Number | 723-1296-ND |
Manufacturer | |
Manufacturer Product Number | 66L075-0349 |
Description | THERMOSTAT 75DEG C SPST-NC 8DIP |
Customer Reference | |
Detailed Description | Thermostat 167°F (75°C) SPST-NC 8-DIP (0.300", 7.62mm), 4 Leads PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 167°F (75°C) | |
Reset Temperature | 122°F (50°C) | |
Current Rating - AC | 1A (120V) | |
Current Rating - DC | 1A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 25K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 4 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 115,78750 | kr 11 578,75 |
| Unit Price without VAT: | kr 115,78750 |
|---|---|
| Unit Price with VAT: | kr 144,73438 |

