New Product
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40TC-60DS-0.4V(51)

DigiKey Part Number
26-DF40TC-60DS-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF40TC-60DS-0.4V(51)CT-ND - Cut Tape (CT)
26-DF40TC-60DS-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40TC-60DS-0.4V(51)
Description
RECEPTACLE, 60POS., 0.3A, 0.4MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm
Height Above Board
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 781
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,18000kr 16,18
10kr 13,78000kr 137,80
25kr 12,91760kr 322,94
50kr 12,30040kr 615,02
100kr 11,71280kr 1 171,28
250kr 10,97864kr 2 744,66
500kr 10,45454kr 5 227,27
1 000kr 9,95554kr 9 955,54
2 500kr 9,87639kr 24 690,98
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 9,54452kr 47 722,60
10 000kr 9,08955kr 90 895,50
Manufacturers Standard Package
Unit Price without VAT:kr 16,18000
Unit Price with VAT:kr 20,22500