
DF40TC-60DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TC-60DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40TC-60DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40TC-60DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-60DP-0.4V(51) |
Description | PLUG, 60POS., 0.3A, 0.4MM PITCH, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,41000 | kr 11,41 |
| 10 | kr 9,70100 | kr 97,01 |
| 25 | kr 9,09320 | kr 227,33 |
| 50 | kr 8,65920 | kr 432,96 |
| 100 | kr 8,24580 | kr 824,58 |
| 250 | kr 7,72860 | kr 1 932,15 |
| 500 | kr 7,35944 | kr 3 679,72 |
| 1 000 | kr 7,00806 | kr 7 008,06 |
| 2 500 | kr 6,72740 | kr 16 818,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 6,62902 | kr 33 145,10 |
| 10 000 | kr 6,31290 | kr 63 129,00 |
| 15 000 | kr 6,13508 | kr 92 026,20 |
| Unit Price without VAT: | kr 11,41000 |
|---|---|
| Unit Price with VAT: | kr 14,26250 |



