
SSFN4903 | |
|---|---|
DigiKey Part Number | 4786-SSFN4903TR-ND - Tape & Reel (TR) 4786-SSFN4903CT-ND - Cut Tape (CT) 4786-SSFN4903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFN4903 |
Description | MOSFET, P-CH, SINGLE, -38A, -40V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 38A (Tc) 52W (Tc) Surface Mount 8-PPAK (3.1x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (3.1x3.05) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,71000 | kr 4,71 |
| 10 | kr 3,32900 | kr 33,29 |
| 25 | kr 2,97080 | kr 74,27 |
| 100 | kr 2,58130 | kr 258,13 |
| 250 | kr 2,39480 | kr 598,70 |
| 500 | kr 2,28264 | kr 1 141,32 |
| 1 000 | kr 2,19027 | kr 2 190,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,07610 | kr 6 228,30 |
| 6 000 | kr 2,02024 | kr 12 121,44 |
| 9 000 | kr 1,99225 | kr 17 930,25 |
| 15 000 | kr 1,96126 | kr 29 418,90 |
| 21 000 | kr 1,94315 | kr 40 806,15 |
| 30 000 | kr 1,92571 | kr 57 771,30 |
| Unit Price without VAT: | kr 4,71000 |
|---|---|
| Unit Price with VAT: | kr 5,88750 |


